• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1070250 Collet nuts M4 88964 Stainless steel 100 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Liko Collet nuts

Our service for you

Technical specifications

Product type

Collet nuts

Material

Stainless steel

Thread size

M4

Content

100 pc(s)

Length

14 mm

ART standard

88964

Head shape

Raised head countersunk head

Material (details)

A1 stainless steel

Type

Liko sleeve nuts article 88964

Standards

Article 88964

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1070250 TOOLCRAFT 1070250 Collet nuts M4 88964 Stainless steel 100 pc(s)

Description

Features

  • Article 88964 A1 sleeve nuts m. Raised head countersunk head Inner thread dimensions: M4 x 14

More interesting products

(*All information is plus legal VAT)