• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 107538 Knurl head screws M10 40 mm DIN 464 Steel 10 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Knurled screws

Our service for you

Technical specifications

Product type

Knurl head screws

DIN standard

DIN 464

Content

10 pc(s)

Material

Steel

Length

40 mm

Thread size

M10

Head shape

Knurl head

Type

DIN 464 knurled screws

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 107538 TOOLCRAFT 107538 Knurl head screws M10 40 mm DIN 464 Steel 10 pc(s)

Description

This text is machine translated.

DIN 464 steel knurled screws, high shape dimensions: M10x40

Scope of delivery

  • 10 x DIN 464 knurled screws.

More interesting products

(*All information is plus legal VAT)