• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 107985 T-nut M6 8 mm DIN 508 Steel 25 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

T-Nuts

Our service for you

Technical specifications

Product type

T-nut

DIN standard

DIN 508

Content

25 pc(s)

Material

Steel

Length

8 mm

Thread size

M6

Documents & Downloads

Datasheet

Datasheet 107985 TOOLCRAFT 107985 T-nut M6 8 mm DIN 508 Steel 25 pc(s)

User & Safety Instructions

User & Safety Instructions 107985 TOOLCRAFT 107985 T-nut M6 8 mm DIN 508 Steel 25 pc(s)

Description

This text is machine translated.

DIN 508 10 T-Nuts dimensions: M 6 x 8 x 13

Scope of delivery

  • 25 x T-Nuts DIN 508.

More interesting products

(*All information is plus legal VAT)