• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 107988 T-nut M12 14 mm DIN 508 Steel 10 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 28.99 / piece)
€ 36.99
-22 %
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

T-Nuts

Our service for you

Technical specifications

Product type

T-nut

DIN standard

DIN 508

Content

10 pc(s)

Material

Steel

Length

14 mm

Thread size

M12

Documents & Downloads

Datasheet

Datasheet 107988 TOOLCRAFT 107988 T-nut M12 14 mm DIN 508 Steel 10 pc(s)

User & Safety Instructions

User & Safety Instructions 107988 TOOLCRAFT 107988 T-nut M12 14 mm DIN 508 Steel 10 pc(s)

Description

This text is machine translated.

DIN 508 10 T-sliding blocks. Dimensions: 12 x 14 x 22 M

Scope of delivery

  • 10 x T-Nuts DIN 508.

More interesting products

(*All information is plus legal VAT)