• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 109138 Hexagon head screw 10 mm 50 mm Hex head DIN 571 Steel 100 pc(s)

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 22.99 / piece)
€ 32.99
-30 %
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Hex head wood screw

Our service for you

Technical specifications

Product type

Hexagon head screw

Drive

Hex head

Material

Steel

(Ø)

10 mm

Length

50 mm

Head shape

Hex head

Dim

(Ø x L) 10 mm x 50 mm

DIN standard

DIN 571

Content

100 pc(s)

Material (details)

Steel

Type

Hex head wood screws DIN 571

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 109138 TOOLCRAFT 109138 Hexagon head screw 10 mm 50 mm Hex head DIN 571 Steel 100 pc(s)

Description

This text is machine translated.

DIN 571 steel hex head wood screw dimensions: 10 x 50

Scope of delivery

  • 100 x hex head wood screws DIN 571.

More interesting products

(*All information is plus legal VAT)