• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 109166 Hexagon head screw 6 mm 140 mm Hex head DIN 571 Steel zinc galvanized 100 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Hex head wood screw

Our service for you

Technical specifications

Product type

Hexagon head screw

Drive

Hex head

Material

Steel

(Ø)

6 mm

Length

140 mm

Head shape

Hex head

Dim

(Ø x L) 6 mm x 140 mm

DIN standard

DIN 571

Content

100 pc(s)

Material properties

zinc galvanized

Material (details)

Electrogalvanised steel

Type

Hex head wood screws DIN 571

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 109166 TOOLCRAFT 109166 Hexagon head screw 6 mm 140 mm Hex head DIN 571 Steel zinc galvanized 100 pc(s)

Description

This text is machine translated.

DIN 571 steel galvanised hex head wood screw dimensions: 6 x 140

Scope of delivery

  • 100 x hex head wood screws DIN 571.

More interesting products

(*All information is plus legal VAT)