• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 111426 Round-head screw M10 140 mm Hex head DIN 603 Steel zinc galvanized 50 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Flat round screws

Our service for you

Technical specifications

Product type

Round-head screw

Drive

Hex head

DIN standard

DIN 603

Nut included

Yes

Content

50 pc(s)

Material

Steel

Length

140 mm

Thread size

M10

Material properties

zinc galvanized

Head shape

Truss head

Type

Flat round screws DIN 603

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 111426 TOOLCRAFT 111426 Round-head screw M10 140 mm Hex head DIN 603 Steel zinc galvanized 50 pc(s)

Description

This text is machine translated.

DIN 603 Mu Electrogalvanised steel flat round screws with square approach Mu = with hex nut dimensions: M10 x 140

Scope of delivery

  • 50 x flat round screws DIN 603.

More interesting products

(*All information is plus legal VAT)