• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 111742 Countersunk screws (square lag) M8 35 mm Hex head DIN 605 Steel 200 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 200 pc(s))
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Countersunk screws

Our service for you

Technical specifications

Product type

Countersunk screws (square lag)

Drive

Hex head

DIN standard

DIN 605

Nut included

Yes

Content

200 pc(s)

Material

Steel

Length

35 mm

Thread size

M8

Head shape

Countersunk

Type

Countersunk screws DIN 605

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 111742 TOOLCRAFT 111742 Countersunk screws (square lag) M8 35 mm Hex head DIN 605 Steel 200 pc(s)

Description

This text is machine translated.

DIN 605 Mu 4.6 countersunk screws m. high square approach Mu = with hex nut dimensions: M8x35

Scope of delivery

  • 200 x countersunk screws DIN 605.

More interesting products

(*All information is plus legal VAT)