• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 111784 Countersunk screws (square lag) M10 45 mm Hex head DIN 608 Steel 100 pc(s)

EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Countersunk screws

Our service for you

Technical specifications

Product type

Countersunk screws (square lag)

Drive

Hex head

DIN standard

DIN 608

Nut included

Yes

Content

100 pc(s)

Material

Steel

Length

45 mm

Thread size

M10

Head shape

Countersunk

Type

Countersunk screws DIN 608

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 111784 TOOLCRAFT 111784 Countersunk screws (square lag) M10 45 mm Hex head DIN 608 Steel 100 pc(s)

Description

This text is machine translated.

DIN 608 Mu 8.8 lower scr. m. low square use Mu = with hex nut dimensions: M10 x 45

Scope of delivery

  • 100 x countersunk screws DIN 608.

More interesting products

(*All information is plus legal VAT)