• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 111853 Hexagonal shoulder screws M12 100 mm Hex head DIN 609 Steel 10 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Sechskant-Pa ssschrauben

Our service for you

Technical specifications

Product type

Hexagonal shoulder screws

Drive

Hex head

DIN standard

DIN 609

Content

10 pc(s)

Material

Steel

Length

100 mm

Thread size

M12

Head shape

Hex head

Type

Sechskant-Pa ssschrauben DIN 609

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 111853 TOOLCRAFT 111853 Hexagonal shoulder screws M12 100 mm Hex head DIN 609 Steel 10 pc(s)

Description

This text is machine translated.

DIN 609 8.8 Sechskant-Pa ssschrauben with long threaded pin dimensions: M12 x 100

Scope of delivery

  • 10 x sechskant-pa ssschrauben DIN 609.

More interesting products

(*All information is plus legal VAT)