• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 112010 Hexagonal shoulder screws M16 80 mm Hex head DIN 610 Steel 10 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Sechskant-Pa ssschrauben

Our service for you

Technical specifications

Product type

Hexagonal shoulder screws

Drive

Hex head

DIN standard

DIN 610

Content

10 pc(s)

Material

Steel

Length

80 mm

Thread size

M16

Head shape

Hex head

Type

Sechskant-Pa ssschrauben DIN 610

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 112010 TOOLCRAFT 112010 Hexagonal shoulder screws M16 80 mm Hex head DIN 610 Steel 10 pc(s)

Description

This text is machine translated.

DIN610 8.8 Sechskant-Pa ssschrauben with a short thread pin dimensions: M16 x 80

Scope of delivery

  • 10 x sechskant-pa ssschrauben DIN 610.

More interesting products

(*All information is plus legal VAT)