• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 113331 Allen screws M20 65 mm Hex socket (Allen) DIN 912 Steel 25 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Cylinder Screws

Our service for you

Technical specifications

Product type

Allen screws

Drive

Hex socket (Allen)

DIN standard

DIN 912

Content

25 pc(s)

Material

Steel

Length

65 mm

Thread size

M20

Head shape

Cheese head

Type

Cylinder screws DIN 912

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 113331 TOOLCRAFT 113331 Allen screws M20 65 mm Hex socket (Allen) DIN 912 Steel 25 pc(s)

Description

This text is machine translated.

912 10.9 cylinder screws with hexagon socket dimensions: M20 x 65

Scope of delivery

  • 25 x cylinder screws DIN 912.

More interesting products

(*All information is plus legal VAT)