• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 114349 Allen screws M16 240 mm Hex socket (Allen) DIN 912 Steel zinc galvanized 25 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Cylinder Screws

Our service for you

Technical specifications

Product type

Allen screws

Drive

Hex socket (Allen)

DIN standard

DIN 912

Content

25 pc(s)

Material

Steel

Length

240 mm

Thread size

M16

Material properties

zinc galvanized

Head shape

Cheese head

Type

Cylinder screws DIN 912

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 114349 TOOLCRAFT 114349 Allen screws M16 240 mm Hex socket (Allen) DIN 912 Steel zinc galvanized 25 pc(s)

Description

This text is machine translated.

912 10.9 galvanised cylinder screws with hexagon socket dimensions: M16 x 240

Scope of delivery

  • 25 x cylinder screws DIN 912.

More interesting products

(*All information is plus legal VAT)