• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 114480 Allen screws M36 60 mm Hex socket (Allen) DIN 912 Steel zinc galvanized 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Cylinder Screws

Our service for you

Technical specifications

Product type

Allen screws

Drive

Hex socket (Allen)

DIN standard

DIN 912

Content

1 pc(s)

Material

Steel

Length

60 mm

Thread size

M36

Material properties

zinc galvanized

Head shape

Cheese head

Type

Cylinder screws DIN 912

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 114480 TOOLCRAFT 114480 Allen screws M36 60 mm Hex socket (Allen) DIN 912 Steel zinc galvanized 1 pc(s)

Description

This text is machine translated.

912 10.9 galvanised cylinder screws with hexagon socket dimensions: M36 x 60

Scope of delivery

  • 1x screw DIN 912.

More interesting products

(*All information is plus legal VAT)