• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 115650 Allen screws M5 130 mm Hex socket (Allen) DIN 912 Steel 100 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Cylinder Screws

Our service for you

Technical specifications

Product type

Allen screws

Drive

Hex socket (Allen)

DIN standard

DIN 912

Content

100 pc(s)

Material

Steel

Length

130 mm

Thread size

M5

Head shape

Cheese head

Type

Cylinder screws DIN 912

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 115650 TOOLCRAFT 115650 Allen screws M5 130 mm Hex socket (Allen) DIN 912 Steel 100 pc(s)

Description

This text is machine translated.

912 8.8 cylinder screws with hexagon socket dimensions: M 5 x 130

Scope of delivery

  • 100 x cylinder screws DIN 912.

More interesting products

(*All information is plus legal VAT)