• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 115958 Allen screws M14 70 mm Hex socket (Allen) DIN 912 Steel 50 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Cylinder Screws

Our service for you

Technical specifications

Product type

Allen screws

Drive

Hex socket (Allen)

DIN standard

DIN 912

Content

50 pc(s)

Material

Steel

Length

70 mm

Thread size

M14

Head shape

Cheese head

Type

Cylinder screws DIN 912

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 115958 TOOLCRAFT 115958 Allen screws M14 70 mm Hex socket (Allen) DIN 912 Steel 50 pc(s)

Description

This text is machine translated.

912 8.8 cylinder screws with hexagon socket dimensions: M14 x 70

Scope of delivery

  • 50 x cylinder screws DIN 912.

More interesting products

(*All information is plus legal VAT)