• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 116657 Allen screws M3 6 mm Hex socket (Allen) DIN 912 Steel zinc galvanized 500 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 19.99 / piece)
€ 24.99
-20 %
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

Cylinder Screws

Our service for you

Technical specifications

Product type

Allen screws

Drive

Hex socket (Allen)

DIN standard

DIN 912

Content

500 pc(s)

Material

Steel

Length

6 mm

Thread size

M3

Material properties

zinc galvanized

Head shape

Cheese head

Type

Cylinder screws DIN 912

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 116657 TOOLCRAFT 116657 Allen screws M3 6 mm Hex socket (Allen) DIN 912 Steel zinc galvanized 500 pc(s)

Description

This text is machine translated.

912 8.8 galvanised cylinder screws with hexagon socket dimensions: M3x6

Scope of delivery

  • 500 x cylinder screws DIN 912.

More interesting products

(*All information is plus legal VAT)