• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 118138 Grub screw M20 80 mm Steel 25 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Studs

Our service for you

Technical specifications

Product type

Grub screw

Material

Steel

Thread size

M20

Length

80 mm

Drive

Hex socket (Allen)

Content

25 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 118138 TOOLCRAFT 118138 Grub screw M20 80 mm Steel 25 pc(s)

Description

This text is machine translated.

DIN 914 45 H threaded pins with tip with hexagon socket dimensions: M20 x 80

Scope of delivery

  • 25 x screws DIN 914.

More interesting products

(*All information is plus legal VAT)