• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 126242 Hexagon head screw M10 80 mm Hex head DIN 931 Steel hot-dip galvanized 100 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Cap Screws

Our service for you

Technical specifications

Product type

Hexagon head screw

Drive

Hex head

DIN standard

DIN 931

Content

100 pc(s)

Material

Steel

Length

80 mm

Thread size

M10

Material properties

hot-dip galvanized

Head shape

Hex head

Type

Hexagonal screws DIN 931

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 126242 TOOLCRAFT 126242 Hexagon head screw M10 80 mm Hex head DIN 931 Steel hot-dip galvanized 100 pc(s)

Description

This text is machine translated.

DIN931 8.8 Hot-dip galvanised hexagonal screws with shaft dimensions: M10 x 80

Scope of delivery

  • 100 x Hexagon screw DIN 931.

More interesting products

(*All information is plus legal VAT)