• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 126279 Hexagon head screw M16 110 mm Hex head DIN 931 Steel hot-dip galvanized 25 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Cap Screws

Our service for you

Technical specifications

Product type

Hexagon head screw

Drive

Hex head

DIN standard

DIN 931

Content

25 pc(s)

Material

Steel

Length

110 mm

Thread size

M16

Material properties

hot-dip galvanized

Head shape

Hex head

Type

Hexagonal screws DIN 931

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 126279 TOOLCRAFT 126279 Hexagon head screw M16 110 mm Hex head DIN 931 Steel hot-dip galvanized 25 pc(s)

Description

This text is machine translated.

DIN931 8.8 Hot-dip galvanised hexagonal screws with shaft dimensions: M16x110

Scope of delivery

  • 25 x Hexagon screw DIN 931.

More interesting products

(*All information is plus legal VAT)