• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 127351 Hexagon head screw M27 110 mm Hex head DIN 933 Steel zinc galvanized 10 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Cap Screws

Our service for you

Technical specifications

Product type

Hexagon head screw

Drive

Hex head

DIN standard

DIN 933

Content

10 pc(s)

Material

Steel

Length

110 mm

Thread size

M27

Material properties

zinc galvanized

Head shape

Hex head

Type

Hexagonal screws DIN 933

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 127351 TOOLCRAFT 127351 Hexagon head screw M27 110 mm Hex head DIN 933 Steel zinc galvanized 10 pc(s)

Description

This text is machine translated.

DIN 933 10.9 galvanised hexagonal screw thread up to head size: M27 x 110

Scope of delivery

  • 10 x Hexagon screw DIN 933.

More interesting products

(*All information is plus legal VAT)