Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
DIY & ToolsFastening, Fixings & FittingsScrews & NutsScrews (metric)

TOOLCRAFT 130987 Hexagon head screw M24 55 mm Hex head DIN 933 Steel zinc galvanized 25 pc(s)

EAN:
Part number:
Item no:
Technical drawing of a hexagon bolt with side and top views. Shows details of head, shaft and thread.
Technical drawing of a hexagon bolt with side and top views. Shows details of head, shaft and thread.
TOOLCRAFT

Our service for you

Dispatches on Thu 29 Oct

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT incl. VAT plus VAT. plus VAT. Inkl. 0% MwSt. gem §12 Abs. 3 UStG. 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
Bulky goods surcharge without further shipping costs 
incl. % customer discount 
...
Only 10 Set(s) available
14-day return policy included
Report legal concerns
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Description
  • Scope of delivery

Technical specifications

Product type

Hexagon head screw

Drive

Hex head

DIN standard

DIN 933

Content

25 pc(s)

Material

Steel

Length

55 mm

Thread size

M24

Material properties

zinc galvanized

Head shape

Hex head

Type

Hexagonal screws DIN 933

Variants(All information include VAT, plus shipping costs)

Length
Content
Thread size
 
TOOLCRAFT 125915 Hexagon head screw M27 270 mm Hex head DIN 931 Steel zinc galvanized 1 pc(s)
TOOLCRAFT 125915 Hexagon head screw M27 270 mm Hex head DIN 931 Steel zinc galvanized 1 pc(s)

125915

Dispatches on Thu 29 Oct
10 Piece(s)Conrad Electronic
270 mm
1 pc(s)
M27
Minimum order quantity: 1
Multiple: 1

€ 26.99*

TOOLCRAFT 125918 Hexagon head screw M27 320 mm Hex head DIN 931 Steel zinc galvanized 1 pc(s)
TOOLCRAFT 125918 Hexagon head screw M27 320 mm Hex head DIN 931 Steel zinc galvanized 1 pc(s)

125918

Dispatches on Thu 29 Oct
10 Piece(s)Conrad Electronic
320 mm
1 pc(s)
M27
Minimum order quantity: 1
Multiple: 1

€ 20.99*

TOOLCRAFT 125942 Hexagon head screw M30 120 mm Hex head DIN 931 Steel zinc galvanized 1 pc(s)
TOOLCRAFT 125942 Hexagon head screw M30 120 mm Hex head DIN 931 Steel zinc galvanized 1 pc(s)

125942

Dispatches on Thu 29 Oct
10 Piece(s)Conrad Electronic
120 mm
1 pc(s)
M30
Minimum order quantity: 1
Multiple: 1

€ 13.99*

TOOLCRAFT 125943 Hexagon head screw M30 130 mm Hex head DIN 931 Steel zinc galvanized 1 pc(s)
TOOLCRAFT 125943 Hexagon head screw M30 130 mm Hex head DIN 931 Steel zinc galvanized 1 pc(s)

125943

Dispatches on Thu 29 Oct
10 Piece(s)Conrad Electronic
130 mm
1 pc(s)
M30
Minimum order quantity: 1
Multiple: 1

€ 15.99*

TOOLCRAFT 125944 Hexagon head screw M30 140 mm Hex head DIN 931 Steel zinc galvanized 1 pc(s)
TOOLCRAFT 125944 Hexagon head screw M30 140 mm Hex head DIN 931 Steel zinc galvanized 1 pc(s)

125944

Dispatches on Thu 29 Oct
10 Piece(s)Conrad Electronic
140 mm
1 pc(s)
M30
Minimum order quantity: 1
Multiple: 1

€ 13.99*

TOOLCRAFT 125945 Hexagon head screw M30 150 mm Hex head DIN 931 Steel zinc galvanized 1 pc(s)
TOOLCRAFT 125945 Hexagon head screw M30 150 mm Hex head DIN 931 Steel zinc galvanized 1 pc(s)

125945

Dispatches on Thu 29 Oct
10 Piece(s)Conrad Electronic
150 mm
1 pc(s)
M30
Minimum order quantity: 1
Multiple: 1

€ 15.99*

TOOLCRAFT 125947 Hexagon head screw M30 160 mm Hex head DIN 931 Steel zinc galvanized 1 pc(s)
TOOLCRAFT 125947 Hexagon head screw M30 160 mm Hex head DIN 931 Steel zinc galvanized 1 pc(s)

125947

Dispatches on Thu 29 Oct
10 Piece(s)Conrad Electronic
160 mm
1 pc(s)
M30
Minimum order quantity: 1
Multiple: 1

€ 14.99*

TOOLCRAFT 125948 Hexagon head screw M30 170 mm Hex head DIN 931 Steel zinc galvanized 1 pc(s)
TOOLCRAFT 125948 Hexagon head screw M30 170 mm Hex head DIN 931 Steel zinc galvanized 1 pc(s)

125948

Dispatches on Thu 29 Oct
10 Piece(s)Conrad Electronic
170 mm
1 pc(s)
M30
Minimum order quantity: 1
Multiple: 1

€ 12.99*

TOOLCRAFT 125949 Hexagon head screw M30 180 mm Hex head DIN 931 Steel zinc galvanized 1 pc(s)
TOOLCRAFT 125949 Hexagon head screw M30 180 mm Hex head DIN 931 Steel zinc galvanized 1 pc(s)

125949

Dispatches on Thu 29 Oct
10 Piece(s)Conrad Electronic
180 mm
1 pc(s)
M30
Minimum order quantity: 1
Multiple: 1

€ 18.99*

TOOLCRAFT 125950 Hexagon head screw M30 190 mm Hex head DIN 931 Steel zinc galvanized 1 pc(s)
TOOLCRAFT 125950 Hexagon head screw M30 190 mm Hex head DIN 931 Steel zinc galvanized 1 pc(s)

125950

Dispatches on Thu 29 Oct
10 Piece(s)Conrad Electronic
190 mm
1 pc(s)
M30
Minimum order quantity: 1
Multiple: 1

€ 19.99*

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 130987 TOOLCRAFT 130987 Hexagon head screw M24 55 mm Hex head DIN 933 Steel zinc galvanized 25 pc(s)

Description

This text is machine translated.

DIN 933 8.8 galvanised hexagonal screw thread up to head size: M24 x 55

Scope of delivery

  • 25 x Hexagon screw DIN 933.

Description

This text is machine translated.

DIN 933 8.8 galvanised hexagonal screw thread up to head size: M24 x 55

Scope of delivery

  • 25 x Hexagon screw DIN 933.

What kind of Screws (metric) are you looking for?

  • Allen screws
  • Cheese head screws
  • Countersunk screws
  • DIN 580
  • DIN 603
  • DIN 6912
  • DIN 6921
  • DIN 7984
  • DIN 7985
  • DIN 7991
  • DIN 84
  • DIN 912
  • DIN 931
  • DIN 933
  • DIN 963
  • DIN 965
  • Expansion bolts
  • Eye bolts
  • Eye bolts
  • Fillister head screws
  • Furniture screws
  • Hanger bolts
  • Hex screws
  • Knurl head screws
  • M2 screws
  • M3 screw
  • M4 screw
  • M5 screw
  • M6 screw
  • Plastic screws
  • Round-head screw
  • Self-Tapping Screws
  • T-head bolts
  • T-nuts
  • Wing bolts

More interesting products

(*All information is plus legal VAT)
TOOLCRAFT 815853 Allen screws M4 30 mm Slot DIN 84 Plastic, Polyamide 10 pc(s)

TOOLCRAFT 815853 Allen screws M4 30 mm Slot DIN 84 Plastic, Polyamide 10 pc(s)

Conrad Electronic

€ 1.49*
TOOLCRAFT 115723 Allen screws M6 195 mm Hex socket (Allen) DIN 912 Steel 100 pc(s)

TOOLCRAFT 115723 Allen screws M6 195 mm Hex socket (Allen) DIN 912 Steel 100 pc(s)

Conrad Electronic

€ 184.99*
TOOLCRAFT 888671 Allen screws M1.6 6 mm Slot DIN 84 Steel zinc plated 1 pc(s)

TOOLCRAFT 888671 Allen screws M1.6 6 mm Slot DIN 84 Steel zinc plated 1 pc(s)

Conrad Electronic

€ 0.44*
TOOLCRAFT 134488 Countersunk screws M2.5 6 mm Phillips DIN 965 Steel zinc galvanized 200 pc(s)

TOOLCRAFT 134488 Countersunk screws M2.5 6 mm Phillips DIN 965 Steel zinc galvanized 200 pc(s)

Conrad Electronic

€ 4.99*
TOOLCRAFT 145884 Fillister head screws M2 6 mm Phillips DIN 7985 Steel zinc galvanized 200 pc(s)

TOOLCRAFT 145884 Fillister head screws M2 6 mm Phillips DIN 7985 Steel zinc galvanized 200 pc(s)

Conrad Electronic

€ 4.49*
TOOLCRAFT 818585 Fillister head screws M2.5 6 mm Phillips DIN 7985 Steel zinc galvanized 100 pc(s)

TOOLCRAFT 818585 Fillister head screws M2.5 6 mm Phillips DIN 7985 Steel zinc galvanized 100 pc(s)

Conrad Electronic

€ 2.99*
TOOLCRAFT 149051 Countersunk screws M6 120 mm Hex socket (Allen) Steel zinc galvanized 100 pc(s)

TOOLCRAFT 149051 Countersunk screws M6 120 mm Hex socket (Allen) Steel zinc galvanized 100 pc(s)

Conrad Electronic

€ 77.99*
TOOLCRAFT 145883 Fillister head screws M2 4 mm Phillips DIN 7985 Steel zinc galvanized 200 pc(s)

TOOLCRAFT 145883 Fillister head screws M2 4 mm Phillips DIN 7985 Steel zinc galvanized 200 pc(s)

Conrad Electronic

€ 4.49*
TOOLCRAFT 830395 Knurl head screws M4 20 mm DIN 464 Plastic, Polyamide 10 pc(s)

TOOLCRAFT 830395 Knurl head screws M4 20 mm DIN 464 Plastic, Polyamide 10 pc(s)

Conrad Electronic

€ 3.99*
-88%
TOOLCRAFT 889777 Countersunk screws M2 5 mm Star DIN 965 Stainless steel A2 1 pc(s)

TOOLCRAFT 889777 Countersunk screws M2 5 mm Star DIN 965 Stainless steel A2 1 pc(s)

Conrad Electronic

€ 0.32
€ 0.04*
TOOLCRAFT 889785 Countersunk screws M3 8 mm Star DIN 965 Stainless steel A2 1 pc(s)

TOOLCRAFT 889785 Countersunk screws M3 8 mm Star DIN 965 Stainless steel A2 1 pc(s)

Conrad Electronic

€ 0.04*
TOOLCRAFT 888757 Allen screws M5 30 mm Hex socket (Allen) DIN 912 Stainless steel A2 1 pc(s)

TOOLCRAFT 888757 Allen screws M5 30 mm Hex socket (Allen) DIN 912 Stainless steel A2 1 pc(s)

Conrad Electronic

€ 0.12*
TOOLCRAFT 888749 Allen screws M4 30 mm Hex socket (Allen) DIN 912 Stainless steel A2 1 pc(s)

TOOLCRAFT 888749 Allen screws M4 30 mm Hex socket (Allen) DIN 912 Stainless steel A2 1 pc(s)

Conrad Electronic

€ 0.12*
TOOLCRAFT 888740 Allen screws M3 16 mm Hex socket (Allen) DIN 912 Stainless steel A2 1 pc(s)

TOOLCRAFT 888740 Allen screws M3 16 mm Hex socket (Allen) DIN 912 Stainless steel A2 1 pc(s)

Conrad Electronic

€ 0.07*
TOOLCRAFT 830431 Allen screws M3 6 mm Hex socket (Allen) DIN 912 Stainless steel A2 100 pc(s)

TOOLCRAFT 830431 Allen screws M3 6 mm Hex socket (Allen) DIN 912 Stainless steel A2 100 pc(s)

Conrad Electronic

€ 5.49*
TOOLCRAFT 888751 Allen screws M5 10 mm Hex socket (Allen) DIN 912 Stainless steel A2 1 pc(s)

TOOLCRAFT 888751 Allen screws M5 10 mm Hex socket (Allen) DIN 912 Stainless steel A2 1 pc(s)

Conrad Electronic

€ 0.10*
TOOLCRAFT 814172 Allen screws M4 20 mm Hex socket (Allen) DIN 912 Steel 8.8. grade black 1 pc(s)

TOOLCRAFT 814172 Allen screws M4 20 mm Hex socket (Allen) DIN 912 Steel 8.8. grade black 1 pc(s)

Conrad Electronic

€ 0.08*
TOOLCRAFT 888756 Allen screws M5 20 mm Hex socket (Allen) DIN 912 Stainless steel A2 1 pc(s)

TOOLCRAFT 888756 Allen screws M5 20 mm Hex socket (Allen) DIN 912 Stainless steel A2 1 pc(s)

Conrad Electronic

€ 0.13*
TOOLCRAFT 839993 Raised head countersunk screws M5 30 mm Phillips DIN 966 Plastic, Polyamide 10 pc(s)

TOOLCRAFT 839993 Raised head countersunk screws M5 30 mm Phillips DIN 966 Plastic, Polyamide 10 pc(s)

Conrad Electronic

€ 3.99*
TOOLCRAFT M2*6 D965-4.8-A2K 194772 100 STCK./PACK Countersunk screws M2 6 mm Slot DIN 965 Steel zinc plated 100 pc(s)

TOOLCRAFT M2*6 D965-4.8-A2K 194772 100 STCK./PACK Countersunk screws M2 6 mm Slot DIN 965 Steel zinc plated 100 pc(s)

Conrad Electronic

€ 2.99*
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list