• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 131168 Hexagon head screw M4 6 mm Pin-in-hex socket DIN 933 Steel zinc galvanized 500 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Cap Screws

Our service for you

Technical specifications

Product type

Hexagon head screw

Drive

Pin-in-hex socket

DIN standard

DIN 933

Content

500 pc(s)

Material

Steel

Length

6 mm

Thread size

M4

Material properties

zinc galvanized

Head shape

Hex head

Type

Hexagonal screws DIN 933

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 131168 TOOLCRAFT 131168 Hexagon head screw M4 6 mm Pin-in-hex socket DIN 933 Steel zinc galvanized 500 pc(s)

Description

This text is machine translated.

DIN 933 8.8 SZ galvanised hexagonal screw thread up to head head with slot according to DIN 962 size: M4x6

Scope of delivery

  • 500 x Hexagon screw DIN 933.

More interesting products

(*All information is plus legal VAT)