• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 131879 Hexagonal nuts M2.5 DIN 934 Steel 100 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

109 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hexagon nuts

Our service for you

Technical specifications

Product type

Hexagonal nuts

Material

Steel

Thread size

M2.5

Content

100 pc(s)

DIN standard

DIN 934

Material (details)

Steel 6-8

Type

DIN 934 hex nuts

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 131879 TOOLCRAFT 131879 Hexagonal nuts M2.5 DIN 934 Steel 100 pc(s)

Description

This text is machine translated.

DIN 934 hex nuts 8 blank dimensions: M 2.5

Scope of delivery

  • 100 x hexagon nuts DIN 934.

More interesting products

(*All information is plus legal VAT)