• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 133242 Studs M8 40 mm DIN 939 Steel zinc galvanized 50 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 21.99 / piece)
€ 43.99
-50 %
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Pin screws

Our service for you

Technical specifications

Product type

Studs

DIN standard

DIN 939

Content

50 pc(s)

Material

Steel

Length

40 mm

Thread size

M8

Dim

Ø (d) x Tol. x l x x 40 mm

Material properties

zinc galvanized

Dimensions

Ø (d) x Tol. x l x x 40 mm

Type

Pin screws DIN 939

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 133242 TOOLCRAFT 133242 Studs M8 40 mm DIN 939 Steel zinc galvanized 50 pc(s)

Description

This text is machine translated.

DIN 939 8.8 galvanised pin screws, single-consuming = 1.25 d dimensions: M8 x 40

Scope of delivery

  • 50 x pin screws DIN 939.

More interesting products

(*All information is plus legal VAT)