• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 133315 Studs M24 120 mm DIN 939 Steel zinc galvanized 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Pin screws

Our service for you

Technical specifications

Product type

Studs

DIN standard

DIN 939

Content

1 pc(s)

Material

Steel

Length

120 mm

Thread size

M24

Dim

Ø (d) x Tol. x l x x 120 mm

Material properties

zinc galvanized

Dimensions

Ø (d) x Tol. x l x x 120 mm

Type

Pin screws DIN 939

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 133315 TOOLCRAFT 133315 Studs M24 120 mm DIN 939 Steel zinc galvanized 1 pc(s)

Description

This text is machine translated.

DIN 939 8.8 galvanised pin screws, single-consuming = 1.25 d dimensions: M24 x 120

Scope of delivery

  • 1 x pin screw DIN 939.

More interesting products

(*All information is plus legal VAT)