• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 133619 Hexagon head screw M16 130 mm Hex head DIN 960 Steel zinc galvanized 25 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Cap Screws

Our service for you

Technical specifications

Product type

Hexagon head screw

Drive

Hex head

DIN standard

DIN 960

Content

25 pc(s)

Material

Steel

Length

130 mm

Thread size

M16

Material properties

zinc galvanized

Head shape

Hex head

Height

1.5 mm

Type

Hexagonal screws DIN 960

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 133619 TOOLCRAFT 133619 Hexagon head screw M16 130 mm Hex head DIN 960 Steel zinc galvanized 25 pc(s)

Description

This text is machine translated.

DIN 960 8.8 galvanised hexagonal screws with shaft metric fine thread dimensions: M16x1.5 x 130

Scope of delivery

  • 25 x Hexagon screw DIN 960.

More interesting products

(*All information is plus legal VAT)