• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 133687 Hexagon head screw M14 35 mm Hex head DIN 961 Steel 100 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Cap Screws

Our service for you

Technical specifications

Product type

Hexagon head screw

Drive

Hex head

DIN standard

DIN 961

Content

100 pc(s)

Material

Steel

Length

35 mm

Thread size

M14

Head shape

Hex head

Height

1.5 mm

Type

Hexagonal screws DIN 961

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 133687 TOOLCRAFT 133687 Hexagon head screw M14 35 mm Hex head DIN 961 Steel 100 pc(s)

Description

This text is machine translated.

DIN 961 10.9 Cap Screws Thread up to head metric fine thread size: M 14 x 1.5 x 35

Scope of delivery

  • 100 x Hexagon screw DIN 961.

More interesting products

(*All information is plus legal VAT)