• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 133988 Hexagon head screw M24 50 mm Hex head DIN 961 Steel zinc galvanized 25 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Cap Screws

Our service for you

Technical specifications

Product type

Hexagon head screw

Drive

Hex head

DIN standard

DIN 961

Content

25 pc(s)

Material

Steel

Length

50 mm

Thread size

M24

Material properties

zinc galvanized

Head shape

Hex head

Height

1.5 mm

Type

Hexagonal screws DIN 961

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 133988 TOOLCRAFT 133988 Hexagon head screw M24 50 mm Hex head DIN 961 Steel zinc galvanized 25 pc(s)

Description

This text is machine translated.

DIN961 8.8 galvanised hexagonal screws, thread up to head metric fine thread size: M 24 x 1.5 x 50

Scope of delivery

  • 25 x Hexagon screw DIN 961.

More interesting products

(*All information is plus legal VAT)