• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 134349 Raised head countersunk screws M4 10 mm Slot DIN 964 Steel zinc galvanized 200 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 200 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Countersunk screws

Our service for you

Technical specifications

Product type

Raised head countersunk screws

Drive

Slot

DIN standard

DIN 964

Content

200 pc(s)

Material

Steel

Length

10 mm

Thread size

M4

Material properties

zinc galvanized

Head shape

Raised head countersunk head

Type

Countersunk screws DIN 964

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 134349 TOOLCRAFT 134349 Raised head countersunk screws M4 10 mm Slot DIN 964 Steel zinc galvanized 200 pc(s)

Description

This text is machine translated.

DIN 964 4.8 galvanised raised countersunk screws with slot size: M4x10

Scope of delivery

  • 200 x countersunk screws DIN 964.

More interesting products

(*All information is plus legal VAT)