• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 134488 Countersunk screws M2.5 6 mm Phillips DIN 965 Steel zinc galvanized 200 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 200 pc(s))
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Countersunk screws

Our service for you

Technical specifications

Product type

Countersunk screws

Drive

Phillips

DIN standard

DIN 965

Content

200 pc(s)

Material

Steel

Length

6 mm

Thread size

M2.5

Material properties

zinc galvanized

Head shape

Countersunk

Type

Countersunk screws DIN 965

Documents & Downloads

Datasheet

Datasheet 134488 TOOLCRAFT 134488 Countersunk screws M2.5 6 mm Phillips DIN 965 Steel zinc galvanized 200 pc(s)

User & Safety Instructions

User & Safety Instructions 134488 TOOLCRAFT 134488 Countersunk screws M2.5 6 mm Phillips DIN 965 Steel zinc galvanized 200 pc(s)

Description

This text is machine translated.

DIN 965 4.8-H galvanised countersunk screws with Phillips cross-recess H dimensions: M 2.5 x 6-H

Scope of delivery

  • 200 x countersunk screws DIN 965.

More interesting products

(*All information is plus legal VAT)