• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 134548 Countersunk screws M6 50 mm Phillips DIN 965 Steel zinc galvanized 200 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 200 pc(s))
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Countersunk screws

Our service for you

Technical specifications

Product type

Countersunk screws

Drive

Phillips

DIN standard

DIN 965

Content

200 pc(s)

Material

Steel

Length

50 mm

Thread size

M6

Material properties

zinc galvanized

Head shape

Countersunk

Type

Countersunk screws DIN 965

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 134548 TOOLCRAFT 134548 Countersunk screws M6 50 mm Phillips DIN 965 Steel zinc galvanized 200 pc(s)

Description

This text is machine translated.

DIN 965 4.8-H galvanised countersunk screws with Phillips cross-recess H dimensions: M6 x 50-H

Scope of delivery

  • 200 x countersunk screws DIN 965.

More interesting products

(*All information is plus legal VAT)