• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 136017 Slotted taper pin (Ø x L) 8 mm x 55 mm Steel 100 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 29 Oct

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 1.20 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Technical specifications

Product type

Slotted taper pin

Length

55 mm

Content

100 pc(s)

(Ø)

8 mm

Material

Steel

DIN standard

DIN 1471

Dim

(Ø x L) 8 mm x 55 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 136017 TOOLCRAFT 136017 Slotted taper pin (Ø x L) 8 mm x 55 mm Steel 100 pc(s)

Description

This text is machine translated.

DIN 1471 Steel Slotted taper pins dimensions: 8 x 55

Scope of delivery

  • 100 x Slotted taper pins DIN 1471.

What kind of Cylinder pins, Conical pins are you looking for?

More interesting products

(*All information is plus legal VAT)