• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 136242 Grooved straight pin (Ø x L) 4 mm x 26 mm Steel 100 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 13.99 / piece)
€ 15.99
-13 %
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Toolcraft Parallel Grooved Pin DIN 1473 26 mm Steel (100 pcs)

Our service for you

Technical specifications

Product type

Grooved straight pin

Length

26 mm

Content

100 pc(s)

(Ø)

4 mm

Material

Steel

DIN standard

DIN 1473

Dim

(Ø x L) 4 mm x 26 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 136242 TOOLCRAFT 136242 Grooved straight pin (Ø x L) 4 mm x 26 mm Steel 100 pc(s)

Description

This text is machine translated.

DIN 1473 steel Grooved straight pin dimensions: 4 x 26

Scope of delivery

  • 100 x Grooved straight pin DIN 1473.

What kind of Cylinder pins, Conical pins are you looking for?

More interesting products

(*All information is plus legal VAT)