• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 137299 Disc springs Inside diameter: 4.2 mm DIN 2093 Spring steel 200 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 29 Oct

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 200 pc(s))
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Technical specifications

  • The untensioned height of the disc springs is 1mm.
Product type

Disc springs

DIN standard

DIN 2093

Material

Spring steel

Inside diameter

4.2 mm

Outside Ø

12 mm

Content

200 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 137299 TOOLCRAFT 137299 Disc springs Inside diameter: 4.2 mm DIN 2093 Spring steel 200 pc(s)

Description

This text is machine translated.

DIN 2093 spring steel disc springs dimensions: 12 x 4,2x0,6

Scope of delivery

  • 200 x belleville washers DIN 2093.

What kind of Split Lock Washers & Rings are you looking for?

More interesting products

(*All information is plus legal VAT)