• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 137369 Disc springs Inside diameter: 10.2 mm DIN 2093 Spring steel 200 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 200 pc(s))
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Disc springs

Our service for you

Technical specifications

Product type

Disc springs

DIN standard

DIN 2093

Material

Spring steel

Inside diameter

10.2 mm

Outside Ø

28 mm

Content

200 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 137369 TOOLCRAFT 137369 Disc springs Inside diameter: 10.2 mm DIN 2093 Spring steel 200 pc(s)

Description

This text is machine translated.

DIN 2093 spring steel disc springs dimensions: 28 x 10.2 x 1.0

Scope of delivery

  • 200 x belleville washers DIN 2093.

What kind of Split Lock Washers & Rings are you looking for?

More interesting products

(*All information is plus legal VAT)