• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 137660 Pipe clamp Clamps 20 mm Electrogalvanised steel 50 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 29 Oct

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Technical specifications

Product type

Pipe clamp

Content

50 pc(s)

DIN standard

DIN 3016

Length

20 mm

(Ø)

23 mm

Material (details)

Electrogalvanised steel

Type

Clamps DIN 3016

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 137660 TOOLCRAFT 137660 Pipe clamp Clamps 20 mm Electrogalvanised steel 50 pc(s)

Description

This text is machine translated.

DIN 3016 steel Form D 1 galvanised mounting clamps with rubber profile, W1 Dimensions: 23 x 20-W1

Scope of delivery

  • 50 x clamps DIN 3016.

More interesting products

(*All information is plus legal VAT)