• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 137698 Hose clamp Toolcraft Jewel Clamp DIN3017A 50- 70/12 mm Zn-Plated Steel C7-W1 (25 pcs) 12 mm Electrogalv

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 41.99 / piece)
€ 71.99
-42 %
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Toolcraft Jewel Clamp DIN3017A 50- 70/12 mm Zn-Plated Steel C7-W1 (25 pcs)

Our service for you

Technical specifications

Product type

Hose clamp

Content

25 pc(s)

DIN standard

DIN 3017

Length

12 mm

(Ø)

70 mm

Material (details)

Electrogalvanised steel

Type

Hose clamps DIN 3017

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 137698 TOOLCRAFT 137698 Hose clamp Toolcraft Jewel Clamp DIN3017A 50- 70/12 mm Zn-Plated Steel C7-W1 (25 pcs) 12 mm Electrogalv

Description

This text is machine translated.

DIN 3017 steel shape A galvanised hose clamps A with auger drive, W1 Dimensions: 50 - 70/12 C7

Scope of delivery

  • 25 x hose clamps DIN 3017.

More interesting products

(*All information is plus legal VAT)