• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 137709 Hose clamp Hose clamps Electrogalvanised steel 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Hose clamp

Content

1 pc(s)

Clamping range

120 up to 140 mm

DIN standard

DIN 3017

Width

12 mm

(Ø)

120 mm

Range (max.)

140 mm

Clamping range (min.)

120 mm

Material (details)

Electrogalvanised steel

Type

Hose clamps DIN 3017

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 137709 TOOLCRAFT 137709 Hose clamp Hose clamps Electrogalvanised steel 1 pc(s)

Description

This text is machine translated.

DIN 3017 steel shape A galvanised hose clamps A with auger drive, W1 dimensions: 120-140/12C7

Scope of delivery

  • 1 x hose clamp DIN 3017.

More interesting products

(*All information is plus legal VAT)