• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 137735 Pipe clamp Pipe Clamps Primed steel 10 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Pipe Clamps

Our service for you

Technical specifications

Product type

Pipe clamp

Content

10 pc(s)

DIN standard

DIN 3567

(Ø)

169 mm

Material (details)

Primed steel

Type

DIN 3567 pipe clamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 137735 TOOLCRAFT 137735 Pipe clamp Pipe Clamps Primed steel 10 pc(s)

Description

This text is machine translated.

DIN 3567 steel shape A primed pipe clamps A, DC-sided dimensions: A 169/NW 150

Scope of delivery

  • 10 x DIN 3567 pipe clamps.

More interesting products

(*All information is plus legal VAT)