• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 138514 Locking washers Inside diameter: 4 mm DIN 6799 Spring steel 500 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Lock Washers

Our service for you

Technical specifications

Product type

Locking washers

Material

Spring steel

DIN standard

DIN 6799

Inside diameter

4 mm

Material thickness

0.7 mm

Content

500 pc(s)

Dimensions

d/d2/s //

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 138514 TOOLCRAFT 138514 Locking washers Inside diameter: 4 mm DIN 6799 Spring steel 500 pc(s)

Description

This text is machine translated.

DIN 6799 spring steel lock washers for shaft dimensions: 4

Scope of delivery

  • 500 x lock washers DIN 6799.

What kind of Circlips are you looking for?

More interesting products

(*All information is plus legal VAT)