• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 138746 Keys DIN 6885 Steel 25 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Pass springs

Our service for you

Technical specifications

Product type

Keys

DIN standard

DIN 6885

Material

Steel

Height

10 mm

Length

80 mm

Width

16 mm

Dim

(L x W x H) 80 x 16 x 10 mm

Shape

A, high, rounded ends, no holes

Content

25 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 138746 TOOLCRAFT 138746 Keys DIN 6885 Steel 25 pc(s)

Description

This text is machine translated.

DIN 6885 steel C45+C shape A pass springs, high shape A rundstirnig (No Hole(s)) Dimensions: A 16 x 10 x 80

Scope of delivery

  • 25 x keys DIN 6885.

What kind of Split Lock Washers & Rings are you looking for?

More interesting products

(*All information is plus legal VAT)