• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 141144 Self-tapping screws M8 60 mm Hex head DIN 7500 Steel zinc galvanized 500 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Self-tapping screws

Our service for you

Technical specifications

Product type

Self-tapping screws

Drive

Hex head

DIN standard

DIN 7500

Content

500 pc(s)

Material

Steel

Length

60 mm

Thread size

M8

Material properties

zinc galvanized

Head shape

Hex head

Type

Self-tapping screws DIN 7500

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 141144 TOOLCRAFT 141144 Self-tapping screws M8 60 mm Hex head DIN 7500 Steel zinc galvanized 500 pc(s)

Description

This text is machine translated.

DIN 7500 pcs. CAS. Form D zinc galvanized self-tapping screws D hex flange head dimensions: DM 8 x 60

Scope of delivery

  • 500 x self-tapping screws DIN 7500.

More interesting products

(*All information is plus legal VAT)