• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 141854 Self-tapping screws M8 25 mm Phillips DIN 7516 Steel zinc galvanized 250 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 250 pc(s))
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Self-tapping screws

Our service for you

Technical specifications

Product type

Self-tapping screws

Drive

Phillips

DIN standard

DIN 7516

Content

250 pc(s)

Material

Steel

Length

25 mm

Thread size

M8

Material properties

zinc galvanized

Head shape

Raised head countersunk head

Type

Self-tapping screws DIN7516

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 141854 TOOLCRAFT 141854 Self-tapping screws M8 25 mm Phillips DIN 7516 Steel zinc galvanized 250 pc(s)

Description

This text is machine translated.

DIN7516St. CAS. Form E galvanised raised countersunk self-tapping screws E head DIN 966, Phillips H dimensions: EM 8 x 25-H

Scope of delivery

  • 250 x self-tapping screws DIN7516.

More interesting products

(*All information is plus legal VAT)