• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 144338 Countersunk screws M24 110 mm Slot DIN 7969 Steel zinc galvanized 10 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Countersunk screws with slot

Our service for you

Technical specifications

Product type

Countersunk screws

Drive

Slot

DIN standard

DIN 7969

Content

10 pc(s)

Material

Steel

Length

110 mm

Thread size

M24

Material properties

zinc galvanized

Head shape

Countersunk

Type

Countersunk screws with slot DIN 7969

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 144338 TOOLCRAFT 144338 Countersunk screws M24 110 mm Slot DIN 7969 Steel zinc galvanized 10 pc(s)

Description

This text is machine translated.

DIN 7969 Mu 4.6 galvanised steel countersunk screws M. Tip For Mu = with hex nut dimensions: M24 x 110

Scope of delivery

  • 10 x countersunk screws with slot DIN 7969.

More interesting products

(*All information is plus legal VAT)