• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 144636 Taper pin (Ø x L) 6 mm x 45 mm Steel 25 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Tapered pins

Our service for you

Technical specifications

Product type

Taper pin

Length

45 mm

Content

25 pc(s)

(Ø)

6 mm

Material

Steel

DIN standard

DIN 7977

Dim

(Ø x L) 6 mm x 45 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 144636 TOOLCRAFT 144636 Taper pin (Ø x L) 6 mm x 45 mm Steel 25 pc(s)

Description

This text is machine translated.

DIN 7977 steel bevel pins with threaded pins with constant peg long dimensions: 6 x 45

Scope of delivery

  • 25 x cone screws DIN 7977.

What kind of Cylinder pins, Conical pins are you looking for?

More interesting products

(*All information is plus legal VAT)