• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 144706 Taper pin (Ø x L) 8 mm x 32 mm Steel 10 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Tapered pins

Our service for you

Technical specifications

Product type

Taper pin

Length

32 mm

Content

10 pc(s)

(Ø)

8 mm

Material

Steel

DIN standard

DIN 7978

Dim

(Ø x L) 8 mm x 32 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 144706 TOOLCRAFT 144706 Taper pin (Ø x L) 8 mm x 32 mm Steel 10 pc(s)

Description

This text is machine translated.

DIN 7978 steel version. A tapered pins with inner thread, A ground dimensions: A 8 x 32

Scope of delivery

  • 10 x cone screws DIN 7978.

What kind of Cylinder pins, Conical pins are you looking for?

More interesting products

(*All information is plus legal VAT)