• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 145869 Fillister head screws M5 12 mm Phillips DIN 7985 Steel 1000 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Fillister head screws

Our service for you

Technical specifications

Product type

Fillister head screws

Drive

Phillips

DIN standard

DIN 7985

Content

1000 pc(s)

Material

Steel

Length

12 mm

Thread size

M5

Head shape

Raised head

Type

Lens screws DIN 7985

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 145869 TOOLCRAFT 145869 Fillister head screws M5 12 mm Phillips DIN 7985 Steel 1000 pc(s)

Description

This text is machine translated.

DIN 7985 4.8 Lens screws with Phillips cross-recess H dimensions: M5 x 12-H

Scope of delivery

  • 1000 x lens screws DIN 7985.

More interesting products

(*All information is plus legal VAT)