• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 146009 Fillister head screws M3 20 mm Pozidriv DIN 7985 Steel zinc galvanized 2000 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2000 pc(s))
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Fillister head screws

Our service for you

Technical specifications

Product type

Fillister head screws

Drive

Pozidriv

DIN standard

DIN 7985

Content

2000 pc(s)

Material

Steel

Length

20 mm

Thread size

M3

Material properties

zinc galvanized

Head shape

Raised head

Type

Lens screws DIN 7985

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 146009 TOOLCRAFT 146009 Fillister head screws M3 20 mm Pozidriv DIN 7985 Steel zinc galvanized 2000 pc(s)

Description

This text is machine translated.

DIN 7985 4.8-Z galvanised raised head screws with Pozidrive cross-head Z dimensions: M3x20-Z

Scope of delivery

  • 2000 x lens screws DIN 7985.

More interesting products

(*All information is plus legal VAT)