• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 146408 Snap rings Inside diameter: 66 mm DIN 7993 Spring steel 50 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Technical specifications

  • DIN 7993 Form A.
Product type

Snap rings

DIN standard

DIN 7993

Material

Spring steel

Inside diameter

66 mm

Outside Ø

70 mm

Shape

A

Content

50 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 146408 TOOLCRAFT 146408 Snap rings Inside diameter: 66 mm DIN 7993 Spring steel 50 pc(s)

Description

This text is machine translated.

DIN 7993 FST.-wire form a round wire snap rings A for shaft dimensions: A70

Scope of delivery

  • 50 x round wire snap rings DIN 7993.

What kind of Split Lock Washers & Rings are you looking for?

More interesting products

(*All information is plus legal VAT)